Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
Euroquartz 25MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
RS Stock No.:
693-9121
Mfr. Part No.:
25.000MHz MT/30/30/-40+85/12pF
Manufacturer:
Euroquartz
View all Crystal Units
Discontinued product
RS Stock No.:
693-9121
Mfr. Part No.:
25.000MHz MT/30/30/-40+85/12pF
Manufacturer:
Euroquartz
Technical data sheets
Legislation and Compliance
Product Details
Specifications
MT CRYSTALS Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
MT - Euroquartz
Crystals 3.2x2.5mm Ceramic case
Attribute
Value
Standard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
60Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C