- RS Stock No.:
- 728-8355
- Mfr. Part No.:
- 5HEA03579123TF80Q3
- Manufacturer:
- Interquip
Discontinued product
- RS Stock No.:
- 728-8355
- Mfr. Part No.:
- 5HEA03579123TF80Q3
- Manufacturer:
- Interquip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMAC-1045B
Crystals 10x4.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 3.5795MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 10mm |
Width | 4.5mm |
Height | 1.6mm |
Dimensions | 10 x 4.5 x 1.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 150Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS Stock No.:
- 728-8355
- Mfr. Part No.:
- 5HEA03579123TF80Q3
- Manufacturer:
- Interquip