- RS Stock No.:
- 810-2766
- Mfr. Part No.:
- 5UFA11059123TF80Q3
- Manufacturer:
- Interquip
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each (In a Bag of 5)
€1.336
(exc. VAT)
€1.643
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | €1.336 | €6.68 |
50 - 245 | €1.124 | €5.62 |
250 - 495 | €0.966 | €4.83 |
500 - 995 | €0.824 | €4.12 |
1000 + | €0.78 | €3.90 |
*price indicative |
- RS Stock No.:
- 810-2766
- Mfr. Part No.:
- 5UFA11059123TF80Q3
- Manufacturer:
- Interquip
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMAC-7050A
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 11.0592MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 7mm |
Width | 5mm |
Height | 1mm |
Dimensions | 7 x 5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C, +85°C |