- RS Stock No.:
- 814-9406
- Mfr. Part No.:
- QCL6.00000F18B23B
- Manufacturer:
- QANTEK
20 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.187
(exc. VAT)
€0.23
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 90 | €0.187 | €1.87 |
100 - 190 | €0.182 | €1.82 |
200 - 490 | €0.177 | €1.77 |
500 + | €0.173 | €1.73 |
*price indicative |
- RS Stock No.:
- 814-9406
- Mfr. Part No.:
- QCL6.00000F18B23B
- Manufacturer:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QCL
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 6MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49/U-S |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 3.5mm |
Dimensions | 11.05 x 4.65 x 3.5mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS Stock No.:
- 814-9406
- Mfr. Part No.:
- QCL6.00000F18B23B
- Manufacturer:
- QANTEK