Login / Register to access your benefits
Recently searched

    QANTEK 14.7456MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    €1.95

    (exc. VAT)

    €2.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    120 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    10 - 90€0.195€1.95
    100 - 190€0.191€1.91
    200 - 390€0.186€1.86
    400 - 790€0.181€1.81
    800 +€0.174€1.74

    **price indicative

    Packaging Options:
    RS Stock No.:
    814-9431
    Mfr. Part No.:
    QCL14.7456F18B23B
    Manufacturer:
    QANTEK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    QANTEK

    Standard Frequency

    14.7456MHz

    Mounting Type

    Through Hole

    Load Capacitance

    18pF

    Package Type

    HC-49/U-S

    Pin Count

    2

    Length

    11.05mm

    Width

    4.65mm

    Height

    3.5mm

    Dimensions

    11.05 x 4.65 x 3.5mm

    Frequency Tolerance

    ±20ppm

    Frequency Stability

    ±30ppm

    Series Resistance

    50Ω

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Related links