- RS Stock No.:
- 904-7465
- Mfr. Part No.:
- Q24FA20H0034412
- Manufacturer:
- EPSON
2 In stock for delivery within 2 working days
Price Each (In a Bag of 2)
€1.645
(exc. VAT)
€2.023
(inc. VAT)
Units | Per unit | Per Bag* |
2 - 18 | €1.645 | €3.29 |
20 - 48 | €1.555 | €3.11 |
50 - 98 | €1.425 | €2.85 |
100 + | €1.34 | €2.68 |
*price indicative |
- RS Stock No.:
- 904-7465
- Mfr. Part No.:
- Q24FA20H0034412
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
Product Details
EPSON FA-20H Miniature SMD Crystal
The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU.
Features & Benefits:
Nominal frequency range: 12 MHz to 48 MHz
External dimensions: 2.5 x 2.0 x 0.55 mm
Overtone order: Fundamental
External dimensions: 2.5 x 2.0 x 0.55 mm
Overtone order: Fundamental
Crystals 2.5x2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | FA-20H |
Pin Count | 4 |
Length | 2.5mm |
Width | 2mm |
Height | 0.55mm |
Dimensions | 2.5 x 2 x 0.55mm |
Frequency Tolerance | ±10ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 904-7465
- Mfr. Part No.:
- Q24FA20H0034412
- Manufacturer:
- EPSON