Tektronix CT6 Oscilloscope Probe, 250 kHz → 2GHz
- RS Stock No.:
- 499-611
- Mfr. Part No.:
- CT6
- Manufacturer:
- Tektronix
Price Each**
€606.00
(exc. VAT)
€745.38
(inc. VAT)
Temporarily out of stock - back order for despatch 10-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €606.00 |
**price indicative
Related links
- Tektronix CT1 Oscilloscope Probe 25 kHz → 1GHz
- Tektronix TMD Series TMDP0200 Oscilloscope Probe High Voltage Type...
- Keysight Technologies N Series N2796A Oscilloscope Probe 2GHz, 1:10
- Keysight Technologies N7020A Series N7020A Oscilloscope Probe 2GHz, 1:1dB
- Teledyne LeCroy MCX Series RP2060 Oscilloscope Probe 2GHz Coaxial Connector
- Tektronix Oscilloscope Probe, Logic Type
- Tektronix TCP 303 Oscilloscope Probe, 15MHz
- Tektronix P5100 Oscilloscope Probe Passive Type 100x