TSC202IST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8

Subtotal (1 reel of 4000 units)*

€7,616.00

(exc. VAT)

€9,368.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +€1.904€7,616.00

*price indicative

RS Stock No.:
151-807
Mfr. Part No.:
TSC202IST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

18V

CMRR - Common Mode Rejection Ratio

80dB

Number of Channels

1

Supply Current

1.8mA

Package Type

MiniSO8

Pin Count

8

GBP - Gain Bandwidth Product

0.3MHz

Minimum Operating Temperature

-40°C

Length

3.2mm

Width

1.1 mm

Series

TSC2020

Standards/Approvals

RoHS

Height

5.12mm

Automotive Standard

AEC-Q100

Output Type

Analogue Voltage

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The STMicroelectronics Current Sense Amplifiers delivers an analog voltage output. It can sense current via a shunt resistor over a wide range of common mode voltages, from 16 to +80 V, whatever the supply voltage is. It integrate an open drain comparator with output latch function and an internal 0.6 V voltage reference connected to its input. The external resistor divider can then set the switching threshold.

Internal open drain comparator

Latching capability on comparator

High accuracy giving 3.5 % max error vs temperature

AEC Q100 qualified

Related links