ISL28022FUZ-T7A Renesas Electronics, Current Sensing Amplifier Single Digital 10-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
196-8895
Mfr. Part No.:
ISL28022FUZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Power Supply Type

Single

Typical Single Supply Voltage

3 to 5.5 V

Minimum CMRR

110dB

Number of Channels per Chip

1

Output Type

Digital

Package Type

MSOP

Pin Count

10

The Renesas Electronics ISL28022 is a bidirectional high-side and low-side digital current sense and voltage monitor with serial interface. The device monitors current and voltage and provides the results digitally along with calculated power. The ISL28022 provides tight accuracy of less than 0.3% for both voltage and current monitoring over the entire input range. The digital power monitor has configurable fault thresholds and measurable ADC gain ranges.

Bus voltage sense range 0V to 60V
16-bit ∑∆ADC monitors current and voltage
Voltage measuring error <0.3%
Current measuring error <0.3%
Handles negative system voltage
Overvoltage/undervoltage and current fault monitoring
I2C/SMBus interface
Wide VCC range 3V to 5.5V
ESD (HBM) 8kV
Supports high speed I2C 3.4MHz