INA138NA/250 Texas Instruments, Current Shunt Monitor Single 5-Pin SOT-23
- RS Stock No.:
- 378-2755
- Mfr. Part No.:
- INA138NA/250
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Price Each
€2.54
(exc. VAT)
€3.12
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €2.54 |
5 - 9 | €2.42 |
10 - 24 | €2.17 |
25 - 49 | €1.95 |
50 + | €1.86 |
- RS Stock No.:
- 378-2755
- Mfr. Part No.:
- INA138NA/250
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V |
Minimum CMRR | 100dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Length | 2.9mm |
Maximum Operating Supply Voltage | 36 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Width | 1.6mm |