- RS Stock No.:
- 820-9797
- Mfr. Part No.:
- AD8418WBRZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9797
- Mfr. Part No.:
- AD8418WBRZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Current Sensing Amplifiers, Analog Devices
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum CMRR | 90dB |
Number of Channels per Chip | 1 |
Output Type | Bidirectional |
Maximum Supply Current | 130 μA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
- RS Stock No.:
- 820-9797
- Mfr. Part No.:
- AD8418WBRZ
- Manufacturer:
- Analog Devices