Eaton Z-WFR2 Series Current Transformer

Subtotal (1 unit)*

€402.56

(exc. VAT)

€495.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€402.56

*price indicative

RS Stock No.:
255-198
Mfr. Part No.:
236981 Z-WFR2-S/A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Current Transformer

Series

Z-WFR2

Terminal Type

Ring

Depth

104mm

Weight

0.411kg

Width

123 mm

Standards/Approvals

RoHS

Length

104mm

COO (Country of Origin):
AT
The Eaton Z-WFR2-S/A is a cutting-edge ring-type transformer designed to cater to the needs of modern electrical applications. Its robust construction ensures durability while offering exceptional performance in converting electrical energy. With precise dimensions tailored for efficient space utilisation, this transformer integrates seamlessly into various systems, making it a go-to solution for professionals in the field. The product excels in safety compliance, adhering to RoHS standards, which guarantees it is an environmentally friendly choice without compromising on quality. This innovative transformer is ideal for both industrial and commercial settings, delivering reliability and efficiency that engineers and technicians can trust.

Designed for optimal energy conversion in compact spaces

Ensures adherence to the highest environmental safety standards

Offers flexibility for installation in various electrical systems

Lightweight construction supports easy handling and mounting

Integrates advanced technology to enhance operational longevity