LEM HOP Series Open Loop Current Transducer, ±750A nominal current

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
497-344
Mfr. Part No.:
HOP 500-SB
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Bore Size

41 x 12.5mm

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Mounting Type

Busbar, Panel Mount

Series

HOP

Non Compliant

COO (Country of Origin):
CN

HOP series current sensors


Current sensors with rectangular split core..
Measurement of direct, alternating and pulse current with galvanic insulation.
Connection using Molex 5045-04/AG connector.
Compact size.
Hole diameter: 21 mm.