Lovato Transformer 5 VA
- RS Stock No.:
- 820-347
- Mfr. Part No.:
- DM1TP0250
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€97.08
(exc. VAT)
€119.41
(inc. VAT)
New product - Preorder today
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.08 |
*price indicative
- RS Stock No.:
- 820-347
- Mfr. Part No.:
- DM1TP0250
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Transformer | |
| Power Rating | 5VA | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 480g | |
| Standards/Approvals | IEC EN BS 61869-2 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Transformer | ||
Power Rating 5VA | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Weight 480g | ||
Standards/Approvals IEC EN BS 61869-2 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is designed for accurate measurement in solid-core applications, suitable for Ø28mm cables. It accommodates various busbar dimensions while effectively handling primary currents up to 250A.
Solid-core design ensures high measurement accuracy
Handles primary current inputs of 250A with ease
Operational frequency range of 50Hz to 60Hz
Overload withstand capability of 120% of rated current
