KEMET MR Series Current Transformer, 30A Input, 7.2mm Bore

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-0075
Mfr. Part No.:
MR-1
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Series

MR

Bore Size

7.2mm

Input Current

30A

Overall Width

22.4mm

Overall Depth

8.3mm

Minimum Temperature

-20°C

Maximum Temperature

+80°C

Dimensions

45 x 22.4 x 8.3 mm

COO (Country of Origin):
VN
The ZCT Series are compact molded-type, zero-phase current transformers, ideal for improving the sensitivity, compactness, and lightweight of electric shock prevention. Applications:Typical applications include electric shock prevention from earth leakage breakers, short-circuit relays and ground fault circuit interrupters.

High sensitivity
Compact and lightweight
Laminated iron core