Siemens Current Transformer Switch Disconnector Terminal
- RS Stock No.:
- 226-2791
- Mfr. Part No.:
- 3NJ6930-3BG21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€55.80
(exc. VAT)
€68.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.80 |
*price indicative
- RS Stock No.:
- 226-2791
- Mfr. Part No.:
- 3NJ6930-3BG21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer Switch Disconnector Terminal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer Switch Disconnector Terminal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens accessory for switch disconnector with fuses In-line design, pluggable current transformer 250/5 A and 2.5 VA. It has operating temperature from -10 °C to 55 °C.
It is IP20 rated
Related links
- Siemens Sentron Series Current Transformer
- Siemens 3NJ6930 Current Transformer
- Siemens Current Transformer SENTRON Series
- Siemens Current Transformer for use with 3WL10/3VA27 Circuit Breaker
- Siemens Current Transformer Switch Disconnector Mounting Component, 3NJ Series
- Siemens SENTRON Series Current Transformer 250:5
- Siemens Sentron Series Window Current Transformer 250:1, 1 A Output
- Siemens SIRIUS Series Current Transformer
