- RS Stock No.:
- 668-4067
- Mfr. Part No.:
- CT105F250/5-2.5/1
- Manufacturer:
- HOBUT
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€42.73
(exc. VAT)
€52.56
(inc. VAT)
Units | Per unit |
1 - 4 | €42.73 |
5 - 9 | €41.40 |
10 + | €40.50 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 668-4067
- Mfr. Part No.:
- CT105F250/5-2.5/1
- Manufacturer:
- HOBUT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CT105 Series 3 Phase Moulded Case Current Transformers
Miniature three phase current transformers suitable for primary ranges from 100A-250A with 5A secondary.For installation onto cables or 21mm maximum busbars.The products have an overall width of 105mm allowing installation directly on top of moulded case circuit breakers.,Supplied with terminal cover and choice of fixings.
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage 0.72/3kV
Ambient temperature range -30°C to 80°C
Frequency range 50-60Hz
Insulation level 3kV for 1 minute
Rated system voltage 0.72/3kV
Ambient temperature range -30°C to 80°C
Frequency range 50-60Hz
Insulation level 3kV for 1 minute
Current Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 250:5 |
Bore Size | 21mm |
Series | CT105 |
Transformer Type | Base Mounted |
Overall Height | 79mm |
Overall Width | 105mm |
Overall Depth | 53mm |
Minimum Temperature | -30°C |
Maximum Temperature | +80°C |
Mounting Type | Base Mounted |