- RS Stock No.:
- 792-4168
- Mfr. Part No.:
- CMS2050-SP7
- Manufacturer:
- Sensitec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 792-4168
- Mfr. Part No.:
- CMS2050-SP7
- Manufacturer:
- Sensitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CMS2000 MagnetoResistive Current Sensors
The CMS2000 current sensor family from Sensitec are compact devices offering accurate current measurement. They are able to provide measurement for AC, DC and mixed currents featuring integrated galvanic isolation.
Designed for industrial applications, the CMS2000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and possess a high resolution. They are also robust and reliable.
Designed for industrial applications, the CMS2000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and possess a high resolution. They are also robust and reliable.
Product Applications
The sensors are ideal for industrial applications for example, solar power converters, AC variable speed drives and switched mode power supplies.
The sensors are ideal for industrial applications for example, solar power converters, AC variable speed drives and switched mode power supplies.
Magnetoresistive Sensors, Sensitec
Specifications
Attribute | Value |
---|---|
Supply Voltage | 14.7 → 15.3 V |
Series | CMS2000 |
Mounting Type | PCB Mount |