Extech 412355A-NIST Current & Voltage Calibrator, Max Voltage 20V, Max Current 50mA
- RS Stock No.:
- 288-0177
- Mfr. Part No.:
- 412355A-NIST
- Manufacturer:
- Extech
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€527.85
(exc. VAT)
€649.26
(inc. VAT)
Units | Per unit |
---|---|
1 + | €527.85 |
- RS Stock No.:
- 288-0177
- Mfr. Part No.:
- 412355A-NIST
- Manufacturer:
- Extech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The FLIR Current and Voltage Calibrator/Meter is a precision source for calibrating process devices and measuring DC process signals from 0 to 24mA or as mV in voltage ranges. It comes complete with a 9V battery, calibration cable, carrying case, and AC Power Adapter for convenient use in various industrial applications.
Super large LCD display and touch keypad for easy operation
Five stored calibration values for quick calibrations
Ideal for setup and calibration of process devices such as transducers, indicators, recorders, and controllers
Suitable for troubleshooting, field service, and product design applications
Accurate measurements with an accuracy of 0.075% ±1 digit
Five stored calibration values for quick calibrations
Ideal for setup and calibration of process devices such as transducers, indicators, recorders, and controllers
Suitable for troubleshooting, field service, and product design applications
Accurate measurements with an accuracy of 0.075% ±1 digit
Specifications
Attribute | Value |
---|---|
Absolute Maximum Voltage Measurement | 20V |
Absolute Maximum Current Measurement | 50mA |
Best Accuracy | 0.075 % |
Model Number p | 412355A-NIST |