Huco CV Joint Gaiter, Bore 16.5mm, 40mm Length

  • RS Stock No. 264-5453
  • Mfr. Part No. 143.17
  • Manufacturer Huco
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Gaiters

Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter

//media.rs-online.com/t_line/L264533-01.gif
//media.rs-online.com/t_line/LF264533-99.gif
Specifications
Attribute Value
Bore 16.5mm
Overall Diameter 32mm
Overall Length 40mm
Material Rubber
Maximum Operating Temperature +100°C
Minimum Operating Temperature -20°C
10 In stock for delivery within 2 working days
Unit of sale: Each
7.97
(exc. VAT)
9.64
(inc. VAT)
units
Per unit
1 - 4
€7.97
5 - 9
€7.65
10 - 24
€7.47
25 +
€7.31
Related Products
The Helashrink 120 Series straight cable boot has ...
Description:
The Helashrink 120 Series straight cable boot has been designed with a long tail that provides extended strain relief for wires and cables with a small diameter Features and benefits• Long tail design for extended strain relief• Supplied with or ...
Manufactured from durable synthetic rubber these gaiters are ...
Description:
Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is ...
Uvex Quatro GTX safety boots are a sturdy ...
Description:
Uvex Quatro GTX safety boots are a sturdy laced boot with a high ankle that provides you with an extra wide fit These boots will keep your feet dry even under extreme conditions thanks to its GORE-TEX® lining. Alongside keeping ...
Outdoor work in humid conditions, construction, transportation networks, ...
Description:
Outdoor work in humid conditions, construction, transportation networks, energy, chemical, forestry 100% waterproof (WR). GORE-TEX® Safety footwear equipped with GORE-TEX membrane. GORE-TEX guarantees high breathability, long-lasting waterproofness and outstanding comfort. MACSOLE® soles, made from an exclusive ...