- RS Stock No.:
- 203-0655
- Mfr. Part No.:
- FENG-40-320-KF
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€782.18
(exc. VAT)
€962.08
(inc. VAT)
Units | Per unit |
1 + | €782.18 |
- RS Stock No.:
- 203-0655
- Mfr. Part No.:
- FENG-40-320-KF
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Guided Cylinder, 320mm Stroke, Size 40 - FENG-40-320-KF
Use this Festo pneumaticguided cylinder to move heavy objects attached sideways to industrial equipment and machinery. For balanced operation, the unit has two guide blocks that ensure equal distribution of the forces exerted by the loads. It also has ball bearings that absorb the lateral forces and make movement smoother and more effective. The cylinder is environmentally friendly and doesn't contain any copper or polytetrafluoroethylene (PTFE) that are toxic to the environment. You'll find devices like this one commonly used in assembly lines and packaging plants.
Maximum force of 1000N (Newtons) for heavy-duty applications
Light weight of 3.39kg for easy handling, storage and transportation
Broad operating temperature range of -20°C and +80°C for use in demanding environments
Heat-treated steel guide material for durability and enhanced impact resistance
Light weight of 3.39kg for easy handling, storage and transportation
Broad operating temperature range of -20°C and +80°C for use in demanding environments
Heat-treated steel guide material for durability and enhanced impact resistance
Applications
Conveyor systems
Automated sorting and handling systems
Bottling and filling equipment
Automated sorting and handling systems
Bottling and filling equipment
Can this cylinder be controlled automatically?
Yes, it can. A proximity sensor can be connected to this guided cylinder to control when it extends and retracts its pistons, usually in response to the movement of an object.
Specifications
Attribute | Value |
---|---|
Stroke | 320mm |
Bore | 40mm |
Manufacturer Series | FENG |
Bearing Type | Ball Bearing |
Model Number p | 34504 |
Dimensions | 490 x 58 x 115mm |
Weight | 3394g |
Maximum Operating Temperature | +80°C |
Length | 490mm |
Height | 115mm |
Minimum Operating Temperature | -20°C |
Width | 58mm |
- RS Stock No.:
- 203-0655
- Mfr. Part No.:
- FENG-40-320-KF
- Manufacturer:
- Festo