Ansmann MaxE Ansmann NiMH Rechargeable D Batteries, 5Ah
- RS Stock No.:
- 619-9819
- Mfr. Part No.:
- 5030922
- Manufacturer:
- Ansmann
Price 1 Pack of 2**
€21.00
(exc. VAT)
€25.83
(inc. VAT)
56 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €21.00 | €10.50 |
**price indicative
- RS Stock No.:
- 619-9819
- Mfr. Part No.:
- 5030922
- Manufacturer:
- Ansmann
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Ansmann Premium maxE NiMH Rechargeable Batteries
Introducing the premium range of maxE NiMH (Nickel Metal Hydride) rechargeable batteries from Ansmann. They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann NiMH rechargeable batteries feature low self-discharge allowing them to hold their charge whilst not in use, making them ideal for use with high drain devices such as digital cameras, medical equipment, flash lights and more. The batteries are rechargeable using any compatible NiMH charger and if a charger with a high charging current is used, faster charge is available. With the latest battery technology, the "memory effect" is ruled out even after several partial charges, allowing you to recharge them without concern for how much charge has been depleted at the time of recharge. Ansmann offer a variety of battery sizes (AAA, AA, C and D), ensuring that your battery requirements are met.
Features and Benefits:
These Ansmann NiMH batteries are rechargeable with a long life span, offering increased confidence in the device you are using
Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance
NiMH (Nickel-Metal Hydride) batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
The battery is compatible with any NiMH charger
Available in other battery sizes – D, C, AA and AAA
Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance
NiMH (Nickel-Metal Hydride) batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
The battery is compatible with any NiMH charger
Available in other battery sizes – D, C, AA and AAA
Applications:
Rechargeable batteries can be used in a number of everyday items such as:
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
How to store batteries?
Avoid keeping batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
How do you dispose of a battery?
Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or batteries it can be dangerous. Take these batteries to a collection site for household hazardous waste. For safe disposal cover the positive and negative terminals with duct or electrical tape before disposing of the battery.
What sizes do these Ansmann NiMH Rechargeable batteries come in?
These NiMH batteries from Ansmann are available in 9V, D, C, AA and AAA sizes
Safety Advice:
Keep out of sight and reach of children
Do not connect batteries in parallel
Do not connect batteries in parallel
Guidance:
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use - they are not pre-charged for use
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Ansmann Rechargeable D Batteries, 5Ah Capacity, 1.2V Nominal Voltage - 5030922
This product offers a dependable power solution for devices that require D size batteries. The NiMH composition of these rechargeable D batteries provides a sustainable alternative to single-use options, addressing environmental concerns while ensuring a reliable energy source. Their versatility in varying temperature conditions makes them suitable for an array of applications in automation and electronics.
Features & Benefits
• High capacity of 5Ah supports extended device use
• Low self-discharge technology maintains power retention
• Operates efficiently within -20 to +50°C
• Standard terminal type for straightforward compatibility
• Environmentally friendly design reduces waste
• Suitable for devices needing consistent power
• Low self-discharge technology maintains power retention
• Operates efficiently within -20 to +50°C
• Standard terminal type for straightforward compatibility
• Environmentally friendly design reduces waste
• Suitable for devices needing consistent power
Applications
• Compatible with remote controls and audio equipment
• Suitable for torches and outdoor lighting
• Ideal for toys and electronic games requiring prolonged energy
• Works well with smoke detectors for reliable safety
• Used in portable devices across various sectors
• Suitable for torches and outdoor lighting
• Ideal for toys and electronic games requiring prolonged energy
• Works well with smoke detectors for reliable safety
• Used in portable devices across various sectors
What charge time can I expect for full capacity?
Typically, they reach full capacity within 6 to 8 hours, depending on the charger used.
Are these batteries suitable for high-temperature environments?
Yes, they function efficiently within a temperature range of -20 to +50°C.
Can I use these batteries in devices that require non-rechargeable ones?
They can replace non-rechargeable batteries if the device supports rechargeable battery types.
How often should I recharge these batteries for optimal performance?
It's advisable to recharge them after each use to maintain performance and lifespan.
What precautions should I take when using these batteries?
Avoid exposing them to extreme conditions and ensure they are charged correctly with compatible chargers.
Attribute | Value |
---|---|
Brand Range | Ansmann MaxE |
Chemistry | NiMH |
Capacity | 5Ah |
Size | D |
Terminal Type | Standard |
Nominal Voltage | 1.2V |
Operating Temperature Range | -20 → +50°C |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Low Self Discharge | Yes |
Related links
- Ansmann MaxE Ansmann NiMH Rechargeable D Batteries, 8.5Ah
- Ansmann MaxE Ansmann NiMH Rechargeable C Batteries, 4.5Ah
- Ansmann MaxE Ansmann NiMH Rechargeable C Batteries, 2.5Ah
- Ansmann NiMH Rechargeable D Batteries, 10Ah
- GP Batteries Gp Batteries NiMH Rechargeable D Batteries, 5.7Ah
- Energizer NiMH Rechargeable D Batteries, 2.5Ah
- RS PRO RS PRO NiMH Rechargeable D Batteries, 8Ah
- Ansmann MaxE NiMH Rechargeable AAA Battery 1.2V