Encitech Connectors 6353 Series Plastic D Sub Backshell, 9 Way
- RS Stock No.:
- 340-069
- Distrelec Article No.:
- 144-13-076
- Mfr. Part No.:
- 6353-0102-01
- Manufacturer:
- Encitech Connectors
Bulk discount available
Subtotal (1 unit)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.22 |
| 10 - 24 | €2.03 |
| 25 + | €1.80 |
*price indicative
- RS Stock No.:
- 340-069
- Distrelec Article No.:
- 144-13-076
- Mfr. Part No.:
- 6353-0102-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | DE | |
| Housing Material | Plastic | |
| Body Orientation | Straight | |
| Colour | Black | |
| Series | 6353 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 9 | ||
D-Sub Shell Size DE | ||
Housing Material Plastic | ||
Body Orientation Straight | ||
Colour Black | ||
Series 6353 | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub plastic hood is made from UL-recognized polyamide material, ensuring high durability and safety. It operates within a temperature range of -55°C to +110°C, with a standard black color available, and other colors can be provided upon request. Additionally, the company logo can be molded onto the hood upon request for branding purposes.
Suitable for any common Sub D connector
Quick snap locking system
Quick snap locking system
Related links
- Encitech Connectors 6353 Series Plastic D Sub Backshell, 9 Way
- Encitech Connectors 6353 Series Plastic D Sub Backshell, 25 Way
- Encitech Connectors 6353 Series Plastic D Sub Backshell, 15 Way
- Encitech Connectors 6353 Series Plastic D Sub Backshell, 37 Way
- Encitech Connectors DPPK-SLIM Series Plastic D Sub Backshell, 9 Way
- Encitech Connectors 6550 Series Plastic D Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic D Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Side Entry D Sub Backshell, 9 Way