- RS Stock No.:
- 100-7428
- Mfr. Part No.:
- FMH4-4381 / 1731110502
- Manufacturer:
- FCT from Molex
Discontinued product
- RS Stock No.:
- 100-7428
- Mfr. Part No.:
- FMH4-4381 / 1731110502
- Manufacturer:
- FCT from Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Nickel-plated
Solid metal hoods with short and long jack screws and anti-kink sleeving
The two halves of the hood lock into one another
Jack screws can be retrofitted
Option of fitting hoods universally using locking mechanisms (100–7490)
Ø 6.5 cable — 14 mm for flat cable and round-flat cable
The two halves of the hood lock into one another
Jack screws can be retrofitted
Option of fitting hoods universally using locking mechanisms (100–7490)
Ø 6.5 cable — 14 mm for flat cable and round-flat cable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Housing Material | Die Cast Zinc |
D-Sub Shell Size | C |
Body Orientation | Straight |
Colour | Silver |
Housing Material Plating | Nickel |
Strain Relief | Yes |
Series | FMH |
- RS Stock No.:
- 100-7428
- Mfr. Part No.:
- FMH4-4381 / 1731110502
- Manufacturer:
- FCT from Molex