RND RND 205 Series Glass Filled Thermoplastic D Sub Backshell, 9 Way
- RS Stock No.:
- 283-2516
- Distrelec Article No.:
- 301-74-069
- Mfr. Part No.:
- RND 205-01367
- Manufacturer:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.04
(exc. VAT)
€29.57
(inc. VAT)
- RS Stock No.:
- 283-2516
- Distrelec Article No.:
- 301-74-069
- Mfr. Part No.:
- RND 205-01367
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 9 | |
| Housing Material | Glass Filled Thermoplastic | |
| D-Sub Shell Size | D | |
| D Connector Type | Waterproof D-Sub | |
| Body Orientation | Straight | |
| Colour | Black | |
| Housing Material Plating | Black | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 9 | ||
Housing Material Glass Filled Thermoplastic | ||
D-Sub Shell Size D | ||
D Connector Type Waterproof D-Sub | ||
Body Orientation Straight | ||
Colour Black | ||
Housing Material Plating Black | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The Waterproof D Sub cable connector kit has glass filled, black thermoplastic body. This product offers flame retardant to UL94 V0.
IP67 Waterproof rate
Plug connection
Plug connection
Related links
- RND D Sub Adapter Female RJ45 to Female 9 Way D-Sub
- RND RND 205 Series RJ45 Connector Male Cat6, Unshielded Shield 1 Port 8 -Way
- RND RND 205 9 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Male/Female
- RND, RND 205 Series Cover For Use With D Sub Connector
- HARTING D-sub Series Thermoplastic D Sub Backshell, 9 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic D Sub Backshell, 9 Way
- ITT Cannon Thermoplastic D Sub Backshell, 9 Way
- TE Connectivity 207467 Series PP 9 Way
