ASSMANN WSW AKSUN Series Polycarbonate Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 674-2129
- Mfr. Part No.:
- AKSUN 09S-T
- Manufacturer:
- ASSMANN WSW
Bulk discount available
Subtotal (1 pack of 5 units)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 295 unit(s) shipping from 09 March 2026
- Plus 490 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.176 | €10.88 |
| 25 - 45 | €1.848 | €9.24 |
| 50 - 120 | €1.742 | €8.71 |
| 125 + | €1.63 | €8.15 |
*price indicative
- RS Stock No.:
- 674-2129
- Mfr. Part No.:
- AKSUN 09S-T
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Polycarbonate | |
| D-Sub Shell Size | E | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | AKSUN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Polycarbonate | ||
D-Sub Shell Size E | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series AKSUN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
D-Sub Cover, Straight Cable Exit
Assmann
Related links
- ASSMANN WSW AKSUN Series PC D Sub Backshell, 9 Way
- ASSMANN WSW AKSUN Series PC D Sub Backshell, 25 Way
- ASSMANN WSW AKSUN Series PC D Sub Backshell, 37 Way
- ASSMANN WSW AKSUN Series PC D Sub Backshell, 15 Way
- ASSMANN WSW AGP Series PC D Sub Backshell, 9 Way
- ASSMANN WSW A-FT Series PC D Sub Backshell, 9 Way
- ASSMANN WSW AGP Series PC D Sub Backshell, 37 Way
- ASSMANN WSW AGP Series PC D Sub Backshell, 15 Way
