- RS Stock No.:
- 207-5050
- Mfr. Part No.:
- 1412881
- Manufacturer:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€31.98
(exc. VAT)
€39.34
(inc. VAT)
Units | Per unit |
1 + | €31.98 |
- RS Stock No.:
- 207-5050
- Mfr. Part No.:
- 1412881
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Box mounting bases with single locking latch made of Die-cast aluminium material. The Product is salt water resistant.
2 cable outlets
Support sleeve
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
Support sleeve
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | Box Mounting Base |
For Use With | D-Sub Connector |
Series | Standard |