- RS Stock No.:
- 470-875
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 470-875
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
90° PCB Plug & Socket
Meets the size requirements of MIL-C-24308
Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018
Conforms to BS9523, F0010 and F0018
Note
The current rating for the PCB variants is 5A
Standards
MIL-C-24308
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | PET |
Voltage Rating | 750.0 V |
Length | 53.04mm |
Depth | 12.55mm |
Dimensions | 53.04 x 12.55mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |