- RS Stock No.:
- 482-862
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 482-862
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
High Specification 90°
Compatible with BS9523 F0013 variants
High reliability and military performance > 500 mating cycles
Probe proof sleeved contacts, 2.5μm gold plated
Moisture resistant one piece insulator
55/125/56 (56 day) Environmental classification
High reliability and military performance > 500 mating cycles
Probe proof sleeved contacts, 2.5μm gold plated
Moisture resistant one piece insulator
55/125/56 (56 day) Environmental classification
Standards
D
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Current Rating | 5A |
Voltage Rating | 750 V ac/dc |
Contact Plating | Gold |
Contact Material | Copper Alloy |