RS PRO 62 Way Right Angle Through Hole D-sub Connector Socket, 2.41mm Pitch, with 3.05 mounting hole
- RS Stock No.:
- 484-852
- Manufacturer:
- RS PRO
34 In stock for delivery within 2 working days
Added
Price Each
€15.32
(exc. VAT)
€18.84
(inc. VAT)
Units | Per unit |
1 - 24 | €15.32 |
25 - 74 | €14.77 |
75 - 199 | €14.08 |
200 - 399 | €13.47 |
400 + | €12.89 |
- RS Stock No.:
- 484-852
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
90° PCB Socket
Grounding fingers on the shell for EMI/RFI shielding
Accepts standard D subminature accessories
Suitable for military, industrial or commercial applications and computer interfacing etc.
Accepts standard D subminature accessories
Suitable for military, industrial or commercial applications and computer interfacing etc.
Approvals
UL Recognized
Specifications
Attribute | Value |
---|---|
Number of Contacts | 62 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.41mm |
D Connector Type | High Density D-Sub |
Termination Method | Solder |
Mounting Hardware | 3.05 mounting hole |
Current Rating | 5.0A |
Housing Material | Nylon |
Voltage Rating | 350.0 V |
Depth | 12.55mm |
Contact Plating | Gold |
Contact Material | Gold over Nickel |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |