- RS Stock No.:
- 121-6777
- Mfr. Part No.:
- 61800925123
- Manufacturer:
- Wurth Elektronik
48 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 48)
€2.193
(exc. VAT)
€2.697
(inc. VAT)
Units | Per unit | Per Tube* |
48 - 48 | €2.193 | €105.264 |
96 - 96 | €1.864 | €89.472 |
144 - 240 | €1.644 | €78.912 |
288 - 960 | €1.425 | €68.40 |
1008 + | €1.316 | €63.168 |
*price indicative |
- RS Stock No.:
- 121-6777
- Mfr. Part No.:
- 61800925123
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-DSUB PCB Mount D-Sub Connectors
WR-DSUB series PCB, through hole mount D-sub pin header and socket connectors with 3mm diameter mounting holes. These d-sub PCB mount plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub PCB plug and socket connectors are made from copper alloy with gold plating.
Note
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.77 mm, 2.84mm |
Termination Method | Solder |
Current Rating | 3A |
Housing Material | Steel |
Voltage Rating | 125.0 V |
Length | 30.81mm |
Width | 12.5mm |
Depth | 10.7mm |
Contact Plating | Gold |
Series | 618 |
Dimensions | 30.81 x 12.5 x 10.7mm |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40.0°C |