- RS Stock No.:
- 121-7369
- Mfr. Part No.:
- 865615PLTXLF
- Manufacturer:
- Amphenol ICC
300 In stock for delivery within 2 working days
Added
Price Each (In a Box of 100)
€0.688
(exc. VAT)
€0.846
(inc. VAT)
Units | Per unit | Per Box* |
100 - 400 | €0.688 | €68.80 |
500 - 900 | €0.667 | €66.70 |
1000 + | €0.621 | €62.10 |
*price indicative |
- RS Stock No.:
- 121-7369
- Mfr. Part No.:
- 865615PLTXLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
8656 Series D-Sub Connectors and Crimp Contacts
These 8656 Series D-Subminiature Connectors have removable crimp contacts (supplied separately) and will accept the standard range of FCI accessories such as hoods and locking devices
Range of Sub-D connectors for crimp connection.
Indents on male connectors.
Products are UL certified.
Bulk boxes of 500 contacts, AWG 24 / 28.
Indents on male connectors.
Products are UL certified.
Bulk boxes of 500 contacts, AWG 24 / 28.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.74mm |
Termination Method | Crimp |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.0 kV |
Length | 38.76mm |
Width | 12.17mm |
Depth | 17.35mm |
Series | 8656 |
Dimensions | 38.76 x 12.17 x 17.35mm |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 121-7369
- Mfr. Part No.:
- 865615PLTXLF
- Manufacturer:
- Amphenol ICC