Amphenol Communications Solutions 9 Way Plug-In Mount D-sub Connector Socket, 2.74mm Pitch, with Screw
- RS Stock No.:
- 137-2516
- Mfr. Part No.:
- D09S24A6GV00LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 30 units)**
€69.15
(exc. VAT)
€85.05
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Tray** |
---|---|---|
30 + | €2.305 | €69.15 |
**price indicative
- RS Stock No.:
- 137-2516
- Mfr. Part No.:
- D09S24A6GV00LF
- Manufacturer:
- Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Communications Solutions | |
Number of Contacts | 9 | |
Gender | Female | |
Body Orientation | Straight | |
Mounting Type | Plug-In Mount | |
Pitch | 2.74mm | |
D Connector Type | Standard D-Sub | |
Mounting Hardware | Screw | |
D-Sub Shell Size | E | |
Termination Method | Solder | |
Current Rating | 5.0A | |
Mixed Contact Layout | 9W2 | |
Housing Material | PBT | |
Voltage Rating | 300.0 V | |
Length | 30.81mm | |
Width | 12.55mm | |
Depth | 12.17mm | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold over Nickel | |
Dimensions | 30.81 x 12.55 x 12.17mm | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Plug-In Mount | ||
Pitch 2.74mm | ||
D Connector Type Standard D-Sub | ||
Mounting Hardware Screw | ||
D-Sub Shell Size E | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Mixed Contact Layout 9W2 | ||
Housing Material PBT | ||
Voltage Rating 300.0 V | ||
Length 30.81mm | ||
Width 12.55mm | ||
Depth 12.17mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Dimensions 30.81 x 12.55 x 12.17mm | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||