- RS Stock No.:
- 160-0487
- Mfr. Part No.:
- DAM 36W4PN
- Manufacturer:
- Amphenol ICC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 160-0487
- Mfr. Part No.:
- DAM 36W4PN
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Series D mixed connectors
A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Specifications
Attribute | Value |
---|---|
Number of Contacts | 36 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Mixed Contact D-Sub |
D-Sub Shell Size | A |
Termination Method | Solder |
Current Rating | 7.5A |
Mixed Contact Layout | 36W4 |
Housing Material | Steel |
Length | 66.55mm |
Width | 15.37mm |
Depth | 14.9mm |
Contact Material | Phosphor Bronze |
Dimensions | 66.55 x 15.37 x 14.9mm |
Contact Plating | Gold over Nickel |
Series | DMW |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |