TE Connectivity 5787394 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Latch Block Female
- RS Stock No.:
- 164-5889
- Distrelec Article No.:
- 304-50-989
- Mfr. Part No.:
- 5787394-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5889
- Distrelec Article No.:
- 304-50-989
- Mfr. Part No.:
- 5787394-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Latch Block | |
| Housing Material | Thermoplastic | |
| Voltage | 30.0V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 5787394 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Latch Block | ||
Housing Material Thermoplastic | ||
Voltage 30.0V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 5787394 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 1.27mm | ||
AMPLIMITE .050 Series III D-Sub Shielded Receptacle Header Connectors
AMPLIMITE .050 Series III PCB d-sub receptacle headers with a compact space saving design and high density D type interface with 1.27 x 2.54 mm contact spacing. These AMPLIMITE .050 Series III PCB mount d-sub connectors have full shielding which offers excellent EMI/RFI protection. The housings are made from high temperature thermoplastic which are compatible with reflow solder processes. The right angle PCB d-sub headers are available with integral board locks that enable a secure connection to the PCB and provide grounding. These AMPLIMITE .050 PCB D-sub headers are also available with rails and latch blocks which lock the header to the corresponding mating cable connector. The rails also offer extra contact protection by preventing a side to side rocking movement during unmating.
Features and Benefits
• Compact, space saving design
• Full shielding for EMI/RFI protection
• Compatible with surface mount reflow solder process
• Integral board locks secure PCB connection and grounding
• Rails and latch blocks for secure mating connection
Applications
These AMPLIMITE .050 Series III PCB d-sub connectors are suitable for use in applications where high density and space saving are key requirements. Applications include consumer electronics, telecommunications, Local Area Networks, military, industrial and medical equipment
TE Connectivity AMPLIMITE D-Subminiature Connectors
Standards
Shielded AMPLIMITE .050 Series Connectors, Series III, are approved to SCSI-2, SCSI-3, EIA RS-232, ISO-11569*, IPI-2, HIPPI, and IEE 802.3 MII standards.
Related links
- TE Connectivity 5787394 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Latch Block Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Kit, with Latch Block Female
- TE Connectivity AMPLIMITE .050 III 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite 0.50 26 Way Right Angle Board D-Sub Connector Female
- 3M MDR 102 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- TE Connectivity 0.050 Amplimite 80 Way Right Angle Screw Connector Assembly Female
- TE Connectivity Amplimite 0.50 50 Way Straight Panel Mount Connector Kit, with Latch Block Female
- 3M MDR 102 40 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Latch Hook Female
