Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
USB, D Sub & Computing Connectors
/
D Sub Connectors
Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with 4-40 UNC inserts, Guide Frame
RS Stock No.:
173-7766
Mfr. Part No.:
003601
Manufacturer:
Provertha
View this category
Discontinued product
RS Stock No.:
173-7766
Mfr. Part No.:
003601
Manufacturer:
Provertha
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ERNI-TMC-Connectors
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Dip-soldered connection, angled at 90°, with guide frame, riveting nut
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Attribute
Value
Number of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Mounting Hardware
4-40 UNC inserts, Guide Frame
Termination Method
Solder
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
1.0 kV
Length
30.8mm
Width
11.0mm
Depth
12.5mm
Series
TMC
Dimensions
30.8 x 11 x 12.5mm
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Series Number
003
Minimum Operating Temperature
-65.0°C