Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female

Subtotal (1 tray of 15 units)*

€65.505

(exc. VAT)

€80.565

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
15 +€4.367€65.51

*price indicative

RS Stock No.:
173-8618
Mfr. Part No.:
D37S24A4GV00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Straight

Current

5A

Mount Type

Through Hole

Connector Gender

Female

D-Sub Shell Size

D

Housing Material

Polybutylene Terephthalate

Voltage

300.0V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

Delta D

Pitch

2.76mm

COO (Country of Origin):
FR

Straight PCB


Locking latch to retain connectors to the PCB during assembly

4-40 UNC jack posts provide for secure connector coupling

Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Value-Added D Type Connectors


Solder bucket connection

Suitable for military, industrial or commercial applications and computer interfacing etc.

For IDC D types, see the 'Speedbloc' range

Approvals

UL recognised

Related links