- RS Stock No.:
- 175-6379
- Mfr. Part No.:
- DAU-15P-F0R
- Manufacturer:
- JAE
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 5 working days
Added
Price Each
€4.13
(exc. VAT)
€5.08
(inc. VAT)
Units | Per unit |
1 - 24 | €4.13 |
25 - 49 | €3.31 |
50 - 99 | €2.76 |
100 - 249 | €2.37 |
250 + | €2.08 |
- RS Stock No.:
- 175-6379
- Mfr. Part No.:
- DAU-15P-F0R
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 5.0A |
Housing Material | Nylon, PBT |
Voltage Rating | 1.0 kV |
Length | 39.1mm |
Width | 10.7mm |
Depth | 12.6mm |
Series | D-Sub |
Dimensions | 39.1 x 10.7 x 12.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |