- RS Stock No.:
- 175-6390
- Mfr. Part No.:
- DB-25S-T-NR
- Manufacturer:
- JAE
141 In stock for delivery within 5 working days
Added
Price Each
€6.97
(exc. VAT)
€8.57
(inc. VAT)
Units | Per unit |
1 - 24 | €6.97 |
25 - 49 | €5.88 |
50 - 99 | €5.08 |
100 - 249 | €4.48 |
250 + | €4.20 |
- RS Stock No.:
- 175-6390
- Mfr. Part No.:
- DB-25S-T-NR
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
D Connector Type | Standard D-Sub |
Termination Method | Solder |
D-Sub Shell Size | B |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 1.25 kV |
Length | 53.0mm |
Width | 10.8mm |
Depth | 12.6mm |
Dimensions | 53 x 10.8 x 12.6mm |
Contact Material | Copper Alloy |
Series | D-Sub |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |