- RS Stock No.:
- 175-6446
- Mfr. Part No.:
- DELC-J9PAF-23L6E
- Manufacturer:
- JAE
Temporarily out of stock - back order for despatch 24-06-2024, delivery within 5 working days
Added
Price Each
€6.22
(exc. VAT)
€7.65
(inc. VAT)
Units | Per unit |
1 - 24 | €6.22 |
25 - 49 | €5.71 |
50 - 99 | €5.24 |
100 - 249 | €4.85 |
250 + | €4.51 |
- RS Stock No.:
- 175-6446
- Mfr. Part No.:
- DELC-J9PAF-23L6E
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
D Connector Type | Standard D-Sub |
Termination Method | Solder |
D-Sub Shell Size | E |
Mounting Hardware | Screw |
Current Rating | 5.0A |
Mixed Contact Layout | 9W2 |
Housing Material | Synthetic Resin |
Voltage Rating | 1.25 kV |
Length | 30.8mm |
Width | 12.6mm |
Depth | 12.6mm |
Dimensions | 30.8 x 12.6 x 12.6mm |
Series | D-Sub |
Contact Plating | Gold |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +105°C |