- RS Stock No.:
- 183-1106
- Mfr. Part No.:
- DF02R036NA3
- Manufacturer:
- JAE
Temporarily out of stock - back order for despatch 14-08-2024, delivery within 5 working days
Added
Price Each (In a Tray of 10)
€3.313
(exc. VAT)
€4.075
(inc. VAT)
Units | Per unit | Per Tray* |
10 + | €3.313 | €33.13 |
*price indicative |
- RS Stock No.:
- 183-1106
- Mfr. Part No.:
- DF02R036NA3
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 36 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 1.27mm |
Termination Method | Solder |
Current Rating | 500mA |
Housing Material | Steel |
Voltage Rating | 500 V ac |
Length | 43.5mm |
Width | 16.7mm |
Depth | 9.35mm |
Contact Material | Copper Alloy |
Dimensions | 43.5 x 16.7 x 9.35mm |
Series | DF02 |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |