- RS Stock No.:
- 201-8035
- Mfr. Part No.:
- XM3C-3722-112
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 08-11-2024, delivery within 5 working days
Price Each
€13.33
(exc. VAT)
€16.40
(inc. VAT)
Units | Per unit |
1 - 4 | €13.33 |
5 - 9 | €12.67 |
10 - 19 | €12.01 |
20 - 49 | €11.44 |
50 + | €10.85 |
- RS Stock No.:
- 201-8035
- Mfr. Part No.:
- XM3C-3722-112
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron durable D-sub miniature connector with a robust steel shell, stamped and formed contact and solder termination for the easy connection of wire. These D-sub connector are ideal for use for making I/O (input/output) interconnection in a wide range of industrial and commercial application. In this plug there is anchor 2 and lock pin grounding fixture and its shell size is C
Its operating temperature is -55 to 105 °C
Gold plated stamped and formed contact
Gold plated stamped and formed contact
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | C |
Termination Method | Solder |
Series | XM3C |