- RS Stock No.:
- 201-8040
- Mfr. Part No.:
- XM3D-2521
- Manufacturer:
- Omron
97 In stock for delivery within 5 working days
Price Each
€15.18
(exc. VAT)
€18.67
(inc. VAT)
Units | Per unit |
1 - 4 | €15.18 |
5 - 9 | €14.41 |
10 - 19 | €13.70 |
20 - 49 | €13.03 |
50 + | €12.38 |
- RS Stock No.:
- 201-8040
- Mfr. Part No.:
- XM3D-2521
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron durable D-sub miniature connector with a robust steel shell, stamped and formed contact and solder cup termination for the easy connection of wire. These D-sub connector are ideal for use for making I/O (input/output) interconnection in a wide range of industrial and commercial application. It is socket and its shell size is B
Its operating temperature is -55 to 105 °C
Gold plated stamped and formed contact
Gold plated stamped and formed contact
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | B |
Termination Method | Solder Cup |
Series | XM3D |