Amphenol Canada M83513 25 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch, with Jackpost
- RS Stock No.:
- 213-4042
- Mfr. Part No.:
- M83513/13-D01NP
- Manufacturer:
- Amphenol Canada
View all D Sub Connectors
25 In stock for delivery within 2 working days
Price Each
€196.39
(exc. VAT)
€241.56
(inc. VAT)
units | Per unit |
1 - 9 | €196.39 |
10 - 24 | €176.75 |
25 - 49 | €169.87 |
50 - 99 | €160.65 |
100 + | €142.57 |
- RS Stock No.:
- 213-4042
- Mfr. Part No.:
- M83513/13-D01NP
- Manufacturer:
- Amphenol Canada
Non Compliant
- COO (Country of Origin):
- MX
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
The Amphenol Canada's micro connectors provide small inter-connect solutions, which will exceed the requirements of the US military standard M83513.It has receptacle socket of CBR type with sizes 9-37.It has 25 insert arrangement and electro less nickel s
Solid copper 24 AWG PCB leads, tin plated, and solder dipped
Wide selection of hardware options
Consult factory for other wire size termination
Wide selection of hardware options
Consult factory for other wire size termination
Specifications
Attribute | Value |
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 1.27mm |
Mounting Hardware | Jackpost |
Series | M83513 |