Amphenol Communications Solutions BergStak Secure Connector 3 x 37 Way Right Angle D-sub Connector Plug, 1mm Pitch
- RS Stock No.:
- 226-8529
- Mfr. Part No.:
- 10160298-1111011LF
- Manufacturer:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 226-8529
- Mfr. Part No.:
- 10160298-1111011LF
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol ICC BergStak Secure connector contains One-timeuse and Multi-times-use solutions. Both solutions have unique shield design to protect signal transmission. The 3 row contact design with 1.0mm pitch improves board surface utilization by 20%. The family can support highspeed data transmission up to 32Gb/s.
EMI Shielding
High speed performance up to 32Gb/s
Dual-beam receptacle contacts
Blind-mating feature
Modular design
One-Time-Use option contains tamper-resistant screw and terminal & shield lock feature
High speed performance up to 32Gb/s
Dual-beam receptacle contacts
Blind-mating feature
Modular design
One-Time-Use option contains tamper-resistant screw and terminal & shield lock feature
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 x 37 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Pitch | 1mm |
Series | BergStak Secure Connector |
- RS Stock No.:
- 226-8529
- Mfr. Part No.:
- 10160298-1111011LF
- Manufacturer:
- Amphenol Communications Solutions