Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
USB, D Sub & Computing Connectors
/
D Sub Connectors
CONEC 50 Way Through Hole D-sub Connector Socket, with Mounting Hole
RS Stock No.:
228-1067
Mfr. Part No.:
164X11809X
Manufacturer:
CONEC
View this category
Discontinued product
RS Stock No.:
228-1067
Mfr. Part No.:
164X11809X
Manufacturer:
CONEC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 164X11809X
RoHS Certificate of Compliance
Statement of conformity
The CONEC D sub connector housing Receptacle has 50 position.
Shell is made up of steel
RoHS compliant
Attribute
Value
Number of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Mounting Hardware
Mounting Hole