- RS Stock No.:
- 248-3082
- Mfr. Part No.:
- 103642 / 103642-E
- Manufacturer:
- ERNI
Temporarily out of stock - back order for despatch 16-09-2024, delivery within 2 working days
Price Each
€72.75
(exc. VAT)
€89.48
(inc. VAT)
Units | Per unit |
1 + | €72.75 |
- RS Stock No.:
- 248-3082
- Mfr. Part No.:
- 103642 / 103642-E
- Manufacturer:
- ERNI
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ERNI
The ERNI CAN Bus with shield decoupling capacitor originally developed for automobile engine management, is distinguished by its particularly high reliability. Among other things, this necessitates a more complicated protocol, which leads to lower data rates and cable lengths. This can be compensated for in part by larger cable cross sections. Data rates reach 1 Mbit/s. The 9-pin D-Sub connector is standardized as the interface to the device. In some cases, a version with a shield coupling capacitor is available as an option (cable shield housing D-Sub).
D-Sub, 9-pin female connector
Screw termination type
Horizontal cable outlet
Permissible humidity is Max. 75 % at +25 °C, non-condensing
Anthracit color
Screw termination type
Horizontal cable outlet
Permissible humidity is Max. 75 % at +25 °C, non-condensing
Anthracit color
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
- RS Stock No.:
- 248-3082
- Mfr. Part No.:
- 103642 / 103642-E
- Manufacturer:
- ERNI