- RS Stock No.:
- 259-5522
- Mfr. Part No.:
- 013928
- Manufacturer:
- Provertha
Discontinued product
- RS Stock No.:
- 259-5522
- Mfr. Part No.:
- 013928
- Manufacturer:
- Provertha
Technical data sheets
Legislation and Compliance
Product Details
Erni TMC Series Trapezoidal D-Sub Connectors with Wire Wrap Termination
TMC Series trapezoidal D-sub plug and socket connectors with wire wrap terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Pitch | 2.75mm |
Termination Method | Wire Wrap |
Current Rating | 7.5A |
Length | 67.0mm |
Depth | 15.4mm |
Contact Plating | Gold |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | +125°C |