- RS Stock No.:
- 322-0702
- Mfr. Part No.:
- P-1628BA(09)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 322-0702
- Mfr. Part No.:
- P-1628BA(09)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Male Connector
1600 Series Hirose Rectangular Connectors
Complete separation of the connector unit from the case allows diverse combinations and ease of wiring.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.5mm |
Termination Method | Solder |
Current Rating | 3A |
Housing Material | DAP |
Voltage Rating | 300 V ac |
Length | 40mm |
Width | 40mm |
Depth | 13mm |
Dimensions | 40 x 13 x 16mm |
Series | 1600 |
Contact Material | Brass |
Contact Plating | Silver |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |