- RS Stock No.:
- 322-0831
- Mfr. Part No.:
- S-1660A(09)
- Manufacturer:
- Hirose
62 In stock for delivery within 5 working days
Added
Price Each
€11.05
(exc. VAT)
€13.59
(inc. VAT)
Units | Per unit |
1 - 24 | €11.05 |
25 - 74 | €9.60 |
75 - 199 | €9.14 |
200 - 399 | €8.86 |
400 + | €7.90 |
- RS Stock No.:
- 322-0831
- Mfr. Part No.:
- S-1660A(09)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Female Connector
1600 Series Hirose Rectangular Connectors
Complete separation of the connector unit from the case allows diverse combinations and ease of wiring.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.5mm |
Termination Method | Solder |
Current Rating | 3A |
Housing Material | DAP |
Voltage Rating | 300 V ac |
Length | 67mm |
Width | 67mm |
Depth | 13mm |
Dimensions | 67 x 13 x 15mm |
Contact Material | Phosphor Bronze |
Series | 1600 |
Contact Plating | Silver |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |